Synchronized RF transceiver rapid prototyping kit for SDR

Developing a new, high-end RF communications application? Historically, it’s been difficult to develop these systems quickly, because the evaluation boards were limited in capacity. This problem has recently been solved, though. In this video, explore the industry’s first SDR rapid prototyping kit, the Analog Devices AD-FMCOMMS5-EBZ.

Product Details
The AD-FMCOMMS5-EBZ is a high-speed analog module designed to showcase the AD9361 in multiple-input, multiple-output (MIMO) applications. The AD9361 is a high-performance, highly integrated RF transceiver that operates from 70MHz to 6GHz, and supports bandwidths from less than 200kHz to 56MHz.

The AD-FMCOMMS5-EBZ supports dual AD9361 devices, allowing for the creation of a 4x4 MIMO system. This platform is intended to enable the prototyping and development of many software-defined radio applications, such as active antennas, transmit beamforming, and receive angle of arrival systems.

The AD-FMCOMMS5-EBZ board has both wideband channels covering the full 6 GHz range, as well as narrowband channels matched to 2.4GHz. It also contains dual ADG918 SPDT switches, which create a calibration matrix between the two AD9361s. This switch matrix hardware, combined with the Analog Devices supplied API software, allows for a fully digital and RF synchronization between the two AD9361s.

Because the AD-FMCOMMS5-EBZ supports both narrow and wideband input and output connectivity, it provides RF engineers the ability to connect the AD9361 to an RF test bench (vector signal analyzer, signal generator, etc.) and measure narrowband performance, as well as provide software and system engineers the ability to quickly prototype across the full 6 GHz operating range. Additionally, it allows for both AD9361 devices to receive an on-board generated external LO signal, which can provide improved RF performance.

  •  Applications
  • •  General-purpose design suitable for any software-designed radio application
  • •  MIMO radio
  • •  Transmit beamforming and receive angle of arrival detection
  • •  Point to point communication systems
  • •  Femtocell/picocell/microcell base stations

See related product

AD-FMCOMMS5-EBZ

Analog Devices View

Related videos

Latest Videos

Sorry, your filter selection returned no results.

We've updated our privacy policy. Please take a moment to review these changes. By clicking I Agree to Arrow Electronics Terms Of Use  and have read and understand the Privacy Policy and Cookie Policy.

Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here