Boosting automotive data speeds with TE Connectivity's GEMnet connector system
Automotive manufacturers are increasingly utilizing multi-gigabit (10Gbps+) data links to design applications and architectures. Designed to meet these requirements, TE Connectivity’s (TE) GEMnet connector family supports Multigigabit Ethernet and SerDes applications, provides bandwidth up to 15 GHz, and can support data transmission up to 56 Gbps.
The GEMnet connector system offers the flexibility to support a wide range of Ethernet applications and industry protocols, including 4K displays, radar/lidar, high-resolution cameras, and safety critical applications, featuring 90° and 180° terminals, and offering sealed and unsealed product types.
Compatible with USCAR interface, the GEMnet connector system can be used with variety of different cables, including Shielded Twisted Pair, Unshielded Twisted Pair and new high-performance cables. It provides automotive manufacturers with a high-performance connector system that supports current and future vehicle requirements with automotive grade robustness.
Featuring USCAR interface, GEMnet is an automotive grade connector system that can be used in a broad array of automotive applications.
Article tags