3 ways G6J relays revolutionize the telecom industry

Compact telecom relays from OMRON enable high density mounting by reducing the mounting area of the surface mount package by up to 56% compared to comparable alternative devices. By also meeting Telcordia specifications, the relays are suitable for use in telecom equipment such as central office switches and broadband routers, which must typically provide many channels of switching within a confined area.

The footprint of the OMRON G6J-Y series measures 5.7 x 10.6 mm, creating a slim device that also achieves a low profile of 9.0 mm and allowing cards to be closely stacked in rack-mount systems. The relay has DPDT contacts and is available in single-side stable or energy-saving single-winding latching versions. Single-winding latching operation saves up to 40% of the relay’s overall power consumption. Package options include surface mount with optional short or long terminals, or through hole mounting.

The G6J-Y series includes coil ratings of 3 VDC, 4.5 VDC, 5 VDC, 12 VDC, and 24 VDC in single-side stable versions, and up to 12 VDC in single-winding latching versions. Contacts have 100 mΩ maximum resistance and are rated up to 1 A at 30 VDC and maximum switching voltage of 125 VAC or 110 VDC. High mechanical life expectancy of 50 million operations combines with electrical longevity at rated load of 100,000 operations. The relays will also withstand shocks up to 75G without malfunction, operating temperatures from -40 °C to + 85 °C, and up to 85% relative humidity.

Here’s why you should shop OMRON G6J relays

1. Reduces component count
Double-pole, double-throw configuration enables multiple simultaneous switching with a single relay, which contributes to reducing the number of parts in equipment.

2. Contributes to power saving
Single winding coil latching type with a contact state holding function is also available, which contributes to power saving of equipment by reducing the control power of the relay.

3. Supports mounting on small devices and high integration
The extremely small mounting area contributes to mounting on small devices and high integration of boards.

SHOP G6J-2P-Y    SHOP G6J-2FL-Y    SHOP G6J-2FS-Y

G6J-Y Relay Application Examples

5G

The next generation 5G communication standard is being introduced in various devices including 5G base stations. The G6J-Y contributes to the high integration of communication equipment such as exchanges and edge routers, Ethernet switches, and set-top boxes.

Smart home

In smart home-related fields, G6J-Y can be used in a variety of devices from smart meters and thermostat controllers to security devices and digital audio players.

Home appliances

• Air conditioners

Industrial

• Machine tools
• Semiconductor manufacturing equipment
• Test and measurement equipment

Building automation

• Access control systems
• Fire/smoke/gas alarm systems

Energy

• Power conditioners for solar power generation



Related news articles

Latest News

Sorry, your filter selection returned no results.

We've updated our privacy policy. Please take a moment to review these changes. By clicking I Agree to Arrow Electronics Terms Of Use  and have read and understand the Privacy Policy and Cookie Policy.

Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here