Landmark designs and manufactures high bright sunlight readable LCDs for the industrial, military, medical, digital signage, and Kiosk markets. Landmark's products range from 1.8'' to 42'' with brightness levels up to 2500 nits. Landmark has plug and play systems including controllers and drivers which makes evaluating its LCD simple.
LMG207C-121X1-L01 is a 12.1 2000 nit LED XGA LCD. This panel also has wide temp and wide viewing.
LMG252-104XA02 is a 10.4 2500 nit LED XGA LCD. This panel can be fine tuned to reduce the brightness if desired.
LMG241-150X02TL is a low cost 15'' 1600 nit LED XGA LCD.
LMG226B-156XW01 is a wide aspect 15.6 panel with an 1800 nit LED backlight.
LMG223B-170EG01 is a 17'' 1200 nit LED backlit LCD. LED Driver and controller with cables and harness are available.
LMG237B-190EG02 is a 19'' 1100 nit LED backlit LCD. LED Driver and controller with cables and harness are available.
LMG215-084BC21 is Landmark Technology's 8.4 1300 nit LED backlit LCD. LED Driver and controller with cables and harness are available.
MG36 is Landmark Technology's latest compact AD Controller with DVI and VGA inputs. This controller will be set up with the appropriate bios to run your LCD and will come with LVDS cable and power harness.
LD200A is Landmark Technology's LED Driver that will be fined tuned for a specific high bright LCDs. This driver will come with the input cable and a heatsink.