Kyocera Illuminates the LCD Market

Kyocera offers a full line of high performance LED-backlit TFT LCDs ranging from 3.0” to 14.1” (diagonal). High performance products, long term product lifetime, strong engineering support and value add capability are just a few key points that distinguish Kyocera as a preferred and reliable supplier for industrial and automotive applications.

TFT-LCD for industrial application:

Long lifetime LED backlit TFT LCD, great optical performance with wide viewing angle, high contrast ratio.

Super High brightness TFT-LCD:

Up to 1200nit brightness make Kyocera's super high bright LCD the ideal solution for outdoor sunlight readable applications.

Advanced Wide View TFT-LCD:

The best image performance with wide viewing angle of 170 degrees on both the horizontal and vertical axis and a high contrast ratio up to 1000:1 that delivers true color from any angle.

Graphic STN LCD:

Much higher brightness and contrast ratio than conventional STN LCD. Built-in controllers and parallel or serial electable interface. Size range from 2.8” to 5.7”.

Character TN LCD:

Much higher brightness and contrast ratio than conventional STN LCD. Built-in controllers and parallel or serial electable interface.