The world of medical science is very quickly evolving and adapting for the future. Medical devices are becoming increasingly high-tech, in turn needing to be built with the most modern internal parts and systems.
The components that Analog Devices manufactures are some of the most efficient, smallest, and most accurate available on the market today - making them ideal for the medical industry. Below, learn more about specific Analog Devices offerings for specialized applications such as ventilators, in vitro diagnostics, dialysis, and infusion.
Jump to: Ventilators | IVD - In Vitro Diagnostics | Kidney Dialysis | Infusion Pumps
Ventilators
As extremely critical medical devices, ventilators support or assist a patient’s breathing. Simply defined, they consist of an electrically driven turbine or diaphragm to mechanically deliver air to a patient’s lungs, and an embedded system to control pressure and flow. They have the ability to regulate oxygen levels, heat and/or humidify incoming air, and pressurize air according to patient needs. At a system level, ventilators need to:
- • Have many modes of operation to target various and dynamic patient needs
- • Have fast and precise adjustment of pressure and flow
- • Have highly adjustable and accurate turbine speeds
In the following flow charts and table, see the signal chain of a typical ventilator and recommended Analog Devices parts for your design.

Table of Recommended Parts
Function |
Part Number |
Design Consideration |
|
Temp, Pressure, Flow interface |
AD7124-4 (integrated)
|
Low power, low noise, integrated analog front end for high precision measurements |
| LTC2983 (integrated) |
Multi-Sensor High Accuracy Digital Temperature Measurement System | |
| AD7195 (discrete pressure) |
Bridge optimized ADC. 4.8 kHz, Ultralow Noise, 24-Bit Sigma-Delta ADC with PGA and AC Excitation | |
| LTC2487 (discrete pressure) |
16-Bit 2-/4-Channel ∆Σ ADC with PGA,Easy Drive and I2C Interface |
|
| AD8290 (discrete pressure) AD8295 |
Precision Instrumentation Amplifier with Signal Processing Amplifiers | |
|
Multimodal Sensor |
ADPD4000 | 8 input channels and 12 programmable timeslots. Ideal for designs that are combining multiple measurements (optical, thoracic impedance, ECG, temp) |
|
Optical Front End |
ADPD1080 | Photometric analog front end, including X3 LED drivers for designs that only require optical based measurements |
|
Impedance Front End |
AD5940 | High precision impedance and electrochemical front end for designs that require more complex impedance measurement, such as EDA and body impedance analysis |
|
Biopotential Front End |
AD8233 | Low noise single lead ECG front end |
|
Anemometer amps |
LT6370 AD8422 LT1468 |
Constant Temperature Anemometer. Op amps required (rather than in-amps) to quickly/accurately close the dynamic loop. Typical specs GBP >80MHz, Slew >20V/us, Vos <30uV |
|
General Purpose Reference |
ADR45xx | Ultralow noise, high accuracy reference |
|
Video DAC |
ADV7510 | 330MHz Triple 8-Bit High Speed Video DAC |
|
HDMI Transceiver |
ADV7510 | Deep Color HDMI® 1.3 Transmitter with CEC |
|
Vibration Sensor |
ADcmXL3021 | Wide Bandwidth, low noise, triaxle accelerometer |
|
uC/DSP |
ADSP-SC57x ADSP-CM40X |
Single/dual core sharc+ ARM Cortex A5 Ultra low power ARM Coretex-M4F MCU with Integrated Power management |
|
CDC |
AD7745 | Cap to digital touch screen controller |
Table of Recommended Parts: Isolation
Function |
Part Number |
Design Consideration |
|
Digital Isolators |
ADuM220, ADuM221, ADuM240, ADuM241, ADuM242, ADuM260/61/62/63 |
Improved Radiated Emissions performance, and Surge capability |
|
USB Isolator |
ADuM4160 In 2020: ADuM4165 |
ADuM4160 will likely have emissions challenges ADuM4165 designed for low emissions and high surge |
|
Isolated USB Transceiver with isolated power |
LTM2884 | 2500Vrms Isolation, integrated DC/DC converter, and auto configuration of bus speed |
|
Isolated RS-232 |
Discrete Approach: Digital Isolator + Transceiver | ADM32512E only 2.5 kVrms, no IEC 60601-1 certification |
|
Isolated RS-485 |
ADM2490E ADM2481E |
5 kVrms but no IEC 60601-1 certification |
|
Isolated RS-485 + Power |
ADM2867E |
ADM2867E designed for low emissions LTM2885 has exceptional EMC performance and high surge |
|
CAN Isolator |
ADM3056E ADM3057E LTM2889 |
Isolated CAN transceivers. ADM3065E (5.7kV), AD3057E (2kV) 12Mbps data rate. LTM2889 2.5kV up to 4Mbps datarate |
|
Isolated Gate Driver |
ADuM412x | Isolated precision gate driver with 2A output |

Table of Recommended Parts: Power Management
Function |
Part Number |
Design Consideration |
|
Micromodule switching reg |
LTM4622 LTM4623
|
6mm x 6mm micromodule switching regulators. Dual/Single 2A/3A output regulator |
|
Buck & Boost Converters |
LTC3388 LT8609 LTC3125 LTC8330 LT3757 |
Buck Regulator with nanoamp Iq. Ideal for battery Silent Switcher II, low Iq, low noise, 2A output I, 3A peak I. Input current limited boost converter, ideal for battery Tiny 2x3mm Boost converter with 1A, 60V switch Switching regulator controller, ideal for battery applications |
|
Linear Regulators |
LT3010 ADP121 |
Micropower Linear Regulator. 150mA output I low Iq, Negative Linear Regulator. 150mA output I, low Iq, Micropower Linear Regulator. 150mA output I, low Iq. |
|
Battery Management |
LTC4412 LTC4100 LT6700 |
SOT-23 auto switchover between battery and main power Smart Battery Charger Controller Micropower battery monitor. (SOT23 and 2x3mm DFN)
|
|
Surge Stopper |
LT4356 |
Surge stopper, allows power supplies to ride through voltage surges |
|
Charge Pump Inverter |
LTC1983-x | Simple -3V/-5V supply for amp bias |
IVD - In Vitro Diagnostics
IVD devices are an important tool for doctors to use during the process of helping patients get healthy. The IVD process allows for a small tissue sample to be removed from a patient, then analyzed in one of a few different types of machines. Depending on the outcome of the analysis, the patient can be discharged, prescribed treatment, or requested to undergo further testing. IVD devices are well established, but there are a few market trends currently underway:
- • POC (point-of-care) diagnostics are making IVD equipment more widely available at clinics and also in patients’ homes
- • In Vivo diagnostics enable testing without having to remove any tissue samples. This is accomplished through use of wearable or implantable devices
- • Increased levels of automation allow for quicker, more accurate, and less labor-intensive testing
There are a few different categories of commonly used IVD diagnostics:
- • Chemical: Analyte detection determines if substances, such as glucose, lactate, cholesterol, etc., are present and at normal levels
- • Hematological: Blood testing evaluates things such as blood count, blood quality, protein levels, and presence of any bloodborne illnesses
- • Microbiological: Infectious disease testing evaluates a sample for the presence of bacteria, viruses, parasites, fungi, or antibodies
- • Molecular: DNA testing looks for abnormalities or variation in genetic code, and determines predisposition for certain diseases
In the following flow charts and tables, learn about signal chains for typical IVD devices and specialized products from Analog Devices that are ideal for this application.

Related Parts
- • Pressure Interface: AD7124
- • CDC: AD7142
- • Temperature Interference: AD7124-4 and LTC2983
- • Temp: ADT7320
- • Backlight Control: ADP55xx
- • CAP Touch: AD714x and AD715x
- • Digital Isolators: ADuM220
- • USB Isolator with Isolated Power: LTM2884
- • USB Isolator: ADuM4160
- • Audio Codec: ADAU17xx

Related Parts
- • Buck/Boost Modules: LTM8056 (58Vin), LTM8054 (36Vin), LTM8055 (36Vin), and LTM4609 (36Vin extinductor)
- • Buck Modules: LTM8071 (60Vin,5A), LTM8073 (60Vin,3A), LTM8074 (60Vin,1.2A), LTM4664 (58Vin, dual 25A), LTM8053 (40Vin,3.5A), LTM8065 (40Vin,2.5A), LTM8063 (40Vin,2A)
Kidney Dialysis
Globally, kidney disease is on the rise, leading to a commensurate increase in the need for dialysis treatment devices. These machines, which must be used 3 times per week for up to 4 hours at a time, help filter a patient’s blood to remove any impurities and to maintain an equilibrium of water and minerals in the body. There are two main types of dialysis treatment:
- • Hemodialysis uses a filtering machine called a dialyzer, which is external to the patient’s body
- • Peritoneal dialysis uses a part of the stomach lining called the peritoneum, coupled with a chemical called dialysate, to clean the patient’s blood. The peritoneum is semi-permeable, so it is able to function as a filter
In the following system schematics and tables, learn more about the layout of typical dialysis machines, and find out how components from Analog Devices can help in the design process.

Table of Recommended Parts: Sensor Inputs
Function |
Part Number |
Design Consideration |
|
Pressure Sensor Interface |
AD8221 (discrete implementation) AD8226 |
Instrumentation amp. Single resistor gain adjustment |
| AD7124-4 (integrated implementation) | Integrated analog front end | |
| LTC6915 | Zero drift precision in amp | |
| AD8555 AD8556 AD8557 |
Digital Controlled Sensor AFE |
|
| ADA4558 | Bridge sensor signal conditioner | |
|
Temperature Sensing |
ADT7420 ADT7422 |
±02/±0.1°C Accurate, 16-Bit Digital I2C Temp Sensor |
| ADT5912 | 0.1°C Accurate Analog Temp Sensor | |
| AD7124 AD719x |
24Bit Sigma Delta ADC + Excitation |
|
|
Air bubble detection |
AD5940 (impedance) | High precision impedance front end |
| AD7746 (capacitive) | 2 channel capacitance to digital converter | |
| ADPD1080 ADPD188BIZ |
Optical Bubble Detect (transmissive/reflective) |
|
|
Level Sensing |
ADPD1080 (Optical) | Optical AFE requires external Optics (PD/LEDs) |
| AD7745 (Capacitive) AD7746 AD7747 |
Single/Dual Channel 24Bit Cap Sensing Technology |
|
|
Conductivity |
AD5940 ADuCM355 |
Single AFE / Full Integrated Impedance Front-end |
Table of Recommended Parts: Vital Parameter Tracking
Function |
Part Number |
Design Consideration |
|
ECG Monitoring |
AD8233 | Single LEAD ECG Front-End |
| ADAS1000-3 ADAS1000-4 |
3 LEAD Diagnostic Performance ECG Monitor | |
| AD8220 AD8422 + ADAQ7980 |
Discrete Built ECG Front End |
|
| AD8244 / ADA4528-x |
High Impedance Buffer / Zero Drift Amplifier |
|
|
Optical Sensing |
ADPD1080 /ADPD4000 | Optical Heart-Rate AFE for Transmissive and Reflective Based Systems |
| ADPD188GGZ | Reflective Heart-Rate at the Wrist | |
| ADPD144RIZ | Optical Heart-Rate in the Ear | |
|
EDA/GSR/BIA |
AD5940 ADuCM350 ADuCM355 |
Impedance Sensing for Stress Monitoring (sensors at Wrist or Fingers), Sensing Body Composition / Body Fluids (Sensors on Limbs / on Chest) |
|
Blood Pressure |
AD8233 + ADPD1080 (Optical) | Ventricle Contraction + Optical AFE to detect Pulse Arrival Time |
| ADxL355 + ADuCM350 (Optical) | Ballistocardiograph + Optical AFE to detect Pulse Arrival Time |
|
|
Body Temperature |
ADT7422 / ADT5912 AD7124 / AD719x |
Digital Temperature Sensor requires Heat Flux 24 Bit Sigma Delta ADC |
Table of Recommended Isolation Products
Function |
Part Number |
Design Consideration |
|
Digital Isolators |
ADuM220, ADuM221 ADuM240, ADuM241, ADuM242 ADuM260, ADuM261, ADuM262, ADuM263 |
Improved Radiated Emissions performance, & Surge capability |
|
Digital Isolators + Power |
Late 2019: ADuM6420A ADuM6421A ADuM6422A ADuM6423A |
Improved Radiated Emissions performance |
|
Power Only |
ADuM6020 ADuM6028 |
Improved Radiated Emissions performance |
|
USB Isolator |
ADuM4160 In 2020: ADuM4165 |
ADuM4160 will likely have emissions challenges ADuM4165 designed for low emissions and high surge |
|
Isolated USB Transceiver with isolated power |
LTM2884 |
2500Vrms Isolation, integrated DC/DC converter, and auto configuration of bus speed |
|
Isolated RS-232 |
Discrete Approach: Digital Isolator + Transceiver | ADM32512E only 2.5 kVrms, no IEC 60601-1 certification |
|
Isolated RS-485 |
Today: ADM2490E ADM2481E |
5 kVrms but no IEC 60601-1 certification |
|
Isolated RS-485 + Power |
ADM2682E / ADM2687E or LTM2885 Late 2019: ADM2867E |
ADM2682E/87E 5 kVrms but has no IEC 60601-1 certification and will likely have emissions challenges. ADM2867E designed for low emissions LTM2885 has exceptional EMC performance and high surge |

Table of Recommended Power Parts
Function |
Part Number |
Design Consideration |
|
Micromodule switching reg |
LTM4622 LTM4623 |
6mm x 6mm micromodule switching regulators. Dual/Single 2A/3A output regulator |
|
Buck & Boost Converters |
LTC3388 LT8609 LTC3125 LTC8330 LT3757 |
Buck Regulator with nanoamp Iq. Ideal for battery Silent Switcher II, low Iq, low noise, 2A output I, 3A peak I. Input current limited boost converter, ideal for battery Tiny 2x3mm Boost converter with 1A, 60V switch Switching regulator controller, ideal for battery applications |
|
Linear Regulators |
LT3010 ADP121 |
Micropower Linear Regulator. 150mA output I low Iq, Negative Linear Regulator. 150mA output I, low Iq. Micropower Linear Regulator. 150mA output I, low Iq. |
|
LT3757 |
Switching regulator controller, ideal for battery applications | |
|
Battery Management |
LTC4412 LTC4100 LT6700 |
SOT-23 auto switchover between battery and main power Smart Battery Charger Controller Micropower battery monitor. (SOT23 and 2x3mm DFN) |
|
Surge Stopper |
LT4356 | Surge stopper, allows power supplies to ride through voltage surges |
|
Charge Pump Inverter |
LTC1983-x | Simple -3V/-5V supply for amp bias |
Infusion Pumps
Infusion pumps are becoming increasingly common in the medical field. They allow for controlled administration of things such as nutrients or medications to a patient’s body. Key drivers of this expanding market include:
- • The rise of chronic disease, in turn driving the need for more pumps and new pump technologies
- • Reduction of errors such as over-administration of medication or pump malfunction
Proper dosing of medication is critical for patient care, so it’s imperative that new pumps must be highly accurate, simple to use, universally understood (between disparate hospital systems), and compliant with all applicable guidelines and regulations. The need for higher-tech, more reliable and accurate pumps has driven designers to seek out better components for their products. Analog Devices manufactures components that are particularly suited to the demands of this application, find out more below.

Table of Recommended Parts
Function |
Part Number |
Design Consideration |
|
Pressure Sensor Interface |
AD8226 (discrete implementation) |
Instrumentation amp. Single resistor gain adjustment |
| AD7124-4 (integrated implementation) | Integrated analog front end | |
| LTC6915 | Zero drift precision in amp | |
| ADA4558 | Bridge sensor signal conditioner | |
|
Optical Drip Detection |
ADPD1080 | Highly efficient photometric front end |
|
Air bubble detection |
AD5940 (impedance) | High precision impedance front end |
| AD7746 (capacitive) | 2 channel capacitance to digital converter | |
|
Temp Sensor |
ADT7420 | ±0.25°C Accurate, 16-Bit Digital I2C Temp Sensor |
|
Drop and Shock |
ADXL375 | 3-Axis, ±200 g Digital MEMS Accelerometer |
|
General Purpose Amps |
ADA4841 | Very low noise and distortion, 80MHz GBW |
| LT1991 | Use for inverting an non-inverting amp, 100uA Iq | |
| AD8237 / AD8277 | Very easy to use diff amp with 106dB/86dB CMRR |
Table of Recommended Isolation Products
Function |
Part Number |
Design Consideration |
|
Digital Isolators |
ADuM220, ADuM221 ADuM240, ADuM241, ADuM242 ADuM260, ADuM261, ADuM262, ADuM263 |
Improved Radiated Emissions performance, & Surge capability |
|
Digital Isolators + Power |
Late 2019: ADuM6420A ADuM6421A ADuM6422A ADuM6423A |
Improved Radiated Emissions performance |
|
Power Only |
ADuM6020 ADuM6028 |
Improved Radiated Emissions performance |
|
USB Isolator |
ADuM4160 In 2020: ADuM4165 |
ADuM4160 will likely have emissions challenges ADuM4165 designed for low emissions and high surge |
|
Isolated USB Transceiver with isolated power |
LTM2884 |
2500Vrms Isolation, integrated DC/DC converter, and auto configuration of bus speed |
|
Isolated RS-232 |
Discrete Approach: Digital Isolator + Transceiver | ADM32512E only 2.5 kVrms, no IEC 60601-1 certification |
|
Isolated RS-485 |
Today: ADM2490E ADM2481E |
5 kVrms but no IEC 60601-1 certification |
|
Isolated RS-485 + Power |
ADM2682E / ADM2687E or LTM2885 Late 2019: ADM2867E |
ADM2682E/87E 5 kVrms but has no IEC 60601-1 certification and will likely have emissions challenges. ADM2867E designed for low emissions LTM2885 has exceptional EMC performance and high surge |

Table of Recommended Parts: Power Management
Function |
Part Number |
Design Consideration |
|
Micromodule switching reg |
LTM4622 LTM4623 |
6mm x 6mm micromodule switching regulators. Dual/Single 2A/3A output regulator |
|
Buck & Boost Converters |
LTC3388 LT8609 LTC3125 LTC8330 LT3757 |
Buck Regulator with nanoamp Iq. Ideal for battery Silent Switcher II, low Iq, low noise, 2A output I, 3A peak I. Input current limited boost converter, ideal for battery Tiny 2x3mm Boost converter with 1A, 60V switch Switching regulator controller, ideal for battery applications |
|
Linear Regulators |
LT3010 ADP121 LT3757 |
Micropower Linear Regulator. 150mA output I low Iq, Negative Linear Regulator. 150mA output I, low Iq, Micropower Linear Regulator. 150mA output I, low Iq. Switching regulator controller, ideal for battery applications |
|
Battery Management |
LTC4412 LTC4100 LT6700 |
SOT-23 auto switchover between battery and main power Smart Battery Charger Controller Micropower battery monitor. (SOT23 and 2x3mm DFN) |
|
Surge Stopper |
LT4356 |
Surge stopper, allows power supplies to ride through voltage surges |
|
Charge Pump Inverter |
LTC1983-x | Simple -3V/-5V supply for amp bias |