Memory and storage devices are some of the most important elements of the systems they are a part of, and a good deal of thought goes into choosing just the right solution. The market is full of various options, but we’ve compiled a list of the best memory and storage products leading manufacturers have to offer, available now on Arrow.com.
Cypress FL-L NOR Flash Memory
Cypress S25FL128L 128 Mb FL-L NOR Flash Memory products serve a number of applications, among them advanced driver assistance systems, automotive instrument clusters, infotainment systems, networking devices, and video game consoles. These non-volatile Flash FL-L memory products from Cypress offer a read bandwidth of up to 67 MBPS for fast program execution. When designing with S25FL128L, you can take advantage of a simplified board layout thanks to the low-pin-count Quad SPI, which significantly reduces package size – in fact, these products enable package sizes as small as 16mm2.
In addition, 128 Mb FL-L NOR devices offer a read bandwidth of up to 67 MBPS for fast program execution. These non-volatile Flash FL-L memory products from Cypress are ideal for code shadowing to RAM, executing code directly (XIP) and storing re-programmable data – incorporate S25FL128L into your design to discover an incomparable performance.
16 Mb nvSRAM with RTC Dev Kit
Cypress CY14B116M nvSRAM is a 16-Mbit nvSRAM with a full-featured real time clock in a monolithic integrated circuit. It is a highly reliable memory solution with infinite read, write and RECALL cycles and 20 years of data retention. Non-volatile elements utilize QuantumTrap technology to deliver the industry’s most reliable nonvolatile memory solution.
To further expand your understanding of this nvSRAM, check out Cypress’s easy-to-use nvSRAM Development Kit. The kit is an add-on board that features a 16-Mbit, x16, 3.3V parallel nvSRAM with RTC, and its software project is built with Cypress’s FM4 Peripheral Driver Library. Cypress’s feature-rich kit also supports Windows based Graphical User Interface software to allow you more capabilities in designing your end application.
Micron Mobile LPDDR4 SDRAM
If you need a high-performing memory solution for your mobile application, Micron has a dynamic solution you may want to consider. The mobile equivalent of highly reliable DDR4 memory, LPDDR4 memory devices are highly power efficient with an ultralow voltage core and I/O power supplies to maximize energy savings. Micron has pushed for faster boot and loading times while meeting the stricter power constraints of mobile applications, and their cost-effective solutions offer a data rate range of 3200-20 Mb/s/pin and a clock rate of 1600-10Mhz. Today’s mobile technologies are also demanding greater performance, which includes faster memory and greater power efficiency, and Micron’s Mobile LPDDR4 SDRAM devices are architected specifically to meet those needs.
Micron Embedded LPDDR2 SDRAM
Micron also offers dynamic solutions for embedded solutions in the form of their Embedded LPDDR2 SDRAM products. This high-speed CMOS, dynamic random-access memory internally configured as an 8-bank DRAM features an ultra-low-voltage core and I/O power supplies. With a clock rate of 533-10 MHz and a data rate of 1066=20 MB/s/pin, these memory solutions reliably transfer data at quick speeds. LPDDR2 devices reduces the number of input pins in the system and achieves a higher speed operation by utilizing a double data rate architecture on the command/address bus. Consider this impressive and dependable Micron memory solution for your next embedded application.
Kingston DCP1000 SSD
Kingston’s DCP1000 solid-state drive offers a superior performance for data centers. Capable of outperforming legacy architectures and able to deliver up to 1.25 million IOPS from a single device, this SSD features ultra-fast PCIe Gen 3.0 x8 and offers speeds of 7GB/s. In addition, you can save on redundant hardware costs, since it has flexible drive topology and supports flexible software RAID capability. Finally, you can trust DCP1000 to deliver a solid performance thanks to its enterprise-class power failure protection that maximizes uptime. Protect highly critical data with this high-performance, economical SSD from Kingston.
Winbond W25Q128JV Serial Flash
Offering flexible architecture and advanced security features, Winbond’s W25Q128JV Serial Flash memory is an ideal storage option for systems operating with limited space, pins and power. Each device leverages space efficient packaging in 8-pin packages to give you increased flexibility in your design, plus they offer a compelling performance of 133MHz operation in single I/O mode. These devices have clock rates of equivalent 266MHz for Dual I/O and 532MHz for Quad I/O when using the Fast Read Dual/Quad I/O – these transfer rates are able to outperform standard Asynchronous 8 and 16-bit Parallel Flash memories. Optimized for code shadowing to RAM, these devices also execute code directly from Dual/Quad SPI (XIP) and are capable of storing voice, text and data. Incorporate them into your next compact design for a superior performance.
See related product
Virtium
Virtium’s StorFly® 300 CE mSATA solid state drives are optimized for a broad range of read-intensive and boot applications, including networking, industrial automation, medical and gaming equipment, data recorders and wearable computers. These MLC SSDs are versatile with varying performance ranges; they offer a durable build capacities of 30, 60, 120 and 240GB. With a read performance up to 500 MB/s, a write performance of up to 475 MB/s and a BCH ECC capable of correcting errors up to 66-bit per 1KB, StorFly® 300 CE SSDs are reliable solutions for securing your data.
ISSI LPDDR2 S4 SDRAM
LPDDR2 S4 SDRAM devices from ISSI offers dynamic performance and high-speed operation with its double-data-rate architecture. These SDRAM devices have a data rate range of 20Mbps to 1066 Mbps per I/O and a clock frequency range of 10MHz to 533MHz. Featuring a low-voltage core and I/O power supplies, ISSI’s memory product delivers fully synchronous operations with regards to both rising and falling edges of the clock, and it leverages a High Speed Un-terminated Logic (HSUL_12) I/O interface. With a variety of temperature grades, LPDDR2 SD SDRAMs are excellent options for commercial, industrial and automotive applications.
See related product
SanDisk iNAND 7250 Embedded Flash Drives
SanDisk iNAND 7250 Embedded flash drives are highly reliable products suitable for diverse applications with varying needs; 7250 memory products offer multiple temp ranges for commercial and industrial end uses and capacities of 8, 16 32 and 64GB. 7250 products operate between -40°C and 85°C on or between -25°C and 85°C and offer incredible endurance with up to 3K P/E cycles in MLC. These solutions are simple to integrate and allow you to design, produce and get to market with greater expediency. iNAND 7250 Embedded flash products protect all your critical data and enable real-time analytics at the edge. Whether your application is a commercial drone or industrial surveillance technology, you can rely on SanDisk iNAND 7250 Embedded Flash drives.
Determining the optimal solution doesn’t have to be overwhelming. Use this handy guide to shop industry best memory and storage products on Arrow.com and enhance your design.