KIOXIA’s latest family of e-MMC with the leading-edge BiCS FLASH™ 3D flash memory technology.
e-MMC is the worldwide preferred solution for applications using embedded managed memory. KIOXIA introduces the best-in-class family of reliable, easy to integrate, and cost-effective e-MMCs that use the latest BiCS FLASH™ 3D flash memory technology (generation “BiCS3” with 64 layers and “BiCS4” with 96 layers) in combination with the new Charge Trap cell structure.
Along with the existing line-up of 2D Floating Gate based e-MMC in both consumer-grade (4 to 32 GB) or in industrial-grade (8 to 64 GB), these new 3D based e-MMCs (16 to 128 GB) represent an attractive alternative with superior price competitiveness, longevity, and faster interface.
Due to the JEDEC conform product specification, this new generation of e-MMC can be easily integrated in existing platform or new designs.
Product features:
• Interface
o JEDEC e-MMC Ver. 5.1 Standard
o HS-MMC Interface
• Density
o 16 GB, 32 GB, 64 GB, 128 GB
• Technology
o BiCS3 (16 GB, 32 GB, 64 GB, 128 GB)
o BiCS4 (64 GB, 128 GB)
• Power Supply Voltage
o 2.7 V to 3.6 V (Memory core / Vcc)
o 1.7 V to 1.95 V (Interface / VccQ)
• Temperature Range
o -25 ℃ to +85 ℃
• Package
o 153-ball FBGA 11.5 mm × 13.0 mm