Bourns magnetic products

With more than 50 years of magnetic components experience, Bourns offers a broad, proven and continually expanding portfolio of catalog and modified standard products as well as extensive capabilities for the development of fully customized components.

Bourns’ advanced magnetics components are designed to meet essential power application requirements for:

  • Power conversion
  • Isolation
  • EMC compliance
  • Signal integrity
  • Increased power density

Helping to ensure efficient and safe, highly reliable power, Bourns magnetics are key elements in many of today’s breakthrough electric vehicle, high power battery charging, e-mobility, renewable energy, energy storage, Internet of Things (IoT) and industrial infrastructure designs.

Body Image 1-Bourns-Magnetic-products

Bourns developed a comprehensive magnetics line to make it easy for circuit designers to select the right components to meet their increasingly complex and demanding application requirements. And Bourns’ roadmap remains strong in addressing next-generation application needs.

Bourns catalog magnetic components

Global in size and strength, Bourns offers worldwide tech support backed by our regionally based R&D centers and multiple manufacturing facilities in Asia, Europe, and North America.

Body Image 2-Bourns-Magnetic-products

For today’s rugged design requirements, Bourns offers a full range of automotive grade magnetics components:

  • High creepage and clearance isolation transformers
  • BMS signal transformers
  • Chip LAN transformers
  • Power inductors
  • AEC-Q200 High Current Common Mode Chokes
  • Bourns has AEC-Q200 testing in-house
  • IATF 16949 and ISO 14000 certified factories

Body Image 3-Bourns-Magnetic-products

Bourns magnetics design differentiators

Body Image 4-Bourns-Magnetic-products

Extensive magnetics experience allows Bourns to meet the requirements of today's designs that operate at higher switching frequencies, require ever-more component performance support, and are continually shrinking in size.

  • Miniaturization – Smaller form factors for space-constrained designs
  • Low EMI noise – Inductors that mitigate EMI noise while maintaining high efficiency
  • Thermal management – Industry leading temperature stability
  • High robustness and reliability -- Helps maximize product lifespan
  • Advanced materials and construction for highly efficient and ultra-low DC resistance –
    1. advanced metal alloy powder cores
    2. molded construction techniques
    3. flat windings
    4. self-lead terminals

Custom magnetic capabilities
From design to spec and build to print – all the way to volume production

Bourns' custom magnetics team can design and manufacture transformers and inductors for almost any power level, helping designers meet their application specific requirements. Customers are able to leverage Bourns' engineering expertise and advanced software design tools to expedite the development an optimized design. Plus, our engineering lab can provide fast turnaround prototype samples and manufacturing to support volume production goals.

The proof is in the thousands of successful fully custom designs Bourns has delivered:

  • High power SMPS transformers (1 kilowatt to high power 25 kilowatt and higher)
  • High voltage isolation, TH and SMT transformers to meet UL and IEC requirements
  • SMPS transformer designs for a wide range of operating frequencies
  • High current inductors for any Magnetics application
  • Semi and fully customized EMC/EMI components

DOWNLOAD PDF PRESENTATION

Key expertise includes:

  • Fast prototypes
  • Ferrite core manufacturing
  • Designs for EMI reduction
  • Expertise in thermal management
  • Engineering support for finite element analysis and simulations
  • Comprehensive custom design capabilities including:
    • standard and custom bobbins and cores
    • aluminum housings
    • thermally conductive potting
    • Litz wire
    • flat wire windings

Agency standards compliance

Bourns designs for compliance with UL and IEC safety standards for isolation and creepage and clearance. Bourns can also meet customers’ strict automotive grade requirements including AEC-Q200 and PPAP.

Reference designs

To help customers save time and minimize risk, Bourns has reference designs with major IC manufacturers such as Texas Instruments, ADI, and PI.


 Year  Semiconductor Company  IC Part Number  IC Technology  Application  Bourns Part Number  Reference
 2021  TI  TPA6304-Q1  Si  Automotive Class D  Amplifier  SRP5015TA- R15Y  TPA6304-Q1  Evaluation Module
 2021  TI  TPA6304-Q1  Si  Automotive Class D  Amplifier  SRP5015TA-20Y  TPA6304-Q1  Evaluation Module
 2021  TI  TPA6304-Q1  Si  Automotive Class D  Amplifier  SRP5015TA- R22Y  TPA6304-Q1  Evaluation Module
 2021  TI  TPA6304-Q1  Si  Automotive Class D  Amplifier  SRP5015TA- R33M  TPA6304-Q1  Evaluation Module
 2021  TI  SN6501-Q1  Si  Isolated Power  Supplies  HCTSM8  SN6501-Q1
 2021  ADI  ADBMS6830M  Si  Automotive BMS  SM91501ALE  LTC6812-1
 2021  ADI  ADBMS6822  Si  Automotive BMS  SM91501ALE  LTC6812-1
 2021  PI  INN3996CQ  Si  High voltage input  automotive isolated  DC-DC Power Supply  SRP4020TA- 1R5M  DER-889Q
 2021  PI  LNK3302D  Si  Home and Building  Automation  RL875-222K-RC  DER-865
 2021  PI  INN3977CQ  Si  OBC, BMS, DC-DC  SRP4020TA- 1R5M  RDR-840Q
 2021  PI  INN3679C- H606  GaN  65 W isolated flyback  general purpose  adapter  RLB0914-470KL  DER-713
 2022  PI  INNO3947CQ  SiC  Auto grade high-efficiency converter , max output power 50W  SRP4020TA-1R5M  DER-913Q
 2022  PI  INNO3949CQ  SiC  Auto grade high-efficiency converter , max output power 70W  SRP4020TA-1R5M  RDR-919Q
 2022  TI  SN6507  Si  High voltage, high frequency push pull transformer driver  SM91207L-E and SM91208L-E  SN6507DGQEVM
 2022  PI  HiperPFSTM -5 Family  Si & SiC  TV and Computer Monitors  2218-V-RC  DER-672


Related news articles

Latest News

Sorry, your filter selection returned no results.

We've updated our privacy policy. Please take a moment to review these changes. By clicking I Agree to Arrow Electronics Terms Of Use  and have read and understand the Privacy Policy and Cookie Policy.

Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here