BNC and TNC RF connectors
As a leading global manufacturer of coaxial connectors, TE Connectivity is your source for rugged, high-performance RF solutions for military and aerospace applications.
From traditional Mil-Spec BNC and TNC connectors to the latest microminiature designs, TE Connectivity (TE) offers a wide range of industry-standard RF products to help meet your needs through 60 GHz. TE Connectivity’s range of RF connectors includes BNC and TNC types, wherein BNC connectors can operate at up to 4 GHz, while the TNC types are able to operate up to 11 GHz. The BNC connectors can deliver up to 350 W of power, operate at a voltage of up to 500 V, and have a 500-mating-cycle durability, with the minimum operating temperature as low as –65°C and high as 165°C. The TNC range of connectors can deliver up to 800 W of power, operate at voltages up to 500 V, offer up to 500 mating cycles, and operate at temperatures as low as –65°C and high as 165°C.
Key Features
- Operating temperature as low as –65°C and as high as 165°C
- Up to 500 mating cycles
- Up to 11 GHz operation
- Available as bayonet (BNC) or threaded (TNC)
General Applications
- Antenna
- Instrumentation
- Launch vehicles
- Radar arrays
Click HERE to see Related Products from TE Connectivity
Article Tags