Anaren Integrated Radio (AIR) modules can be used in a wide array of low-power RF applications, ranging from industrial control, building automation, and low-power sensor networks – to lighting and equipment and appliances intended for inclusion in smart-grid scenarios (e.g. automated meter reading).
The AIR module product family currently offers:
FCC Part 15 and Industry Canada RSS-210 compliant, with no additional "Intentional Radiator" certification required.
- ETSI compliant for 2.4 GHz and 868 MHz
- Choice of embedded or connectorized antenna
- 100% RF-testing
- Low power consumption
- Choice of frequencies to match an OEM’s
Offering same-day connectivity - test boards are available to easily evaluate each module’s performance, compatible with Texas Instruments EM Development Kits (CC1101DK and CC2500DK) and eZ-430 Development Kits.
Supplied on tape and reel for easy integration into automated assembly systems
Pricing less than $10 in volume
A1101R04C
433-434.4MHz FCC compliant; device operating range: 400-450MHz
A1101R09A and A1101R09C
Device operating range: 902-928 MHz
A1101R08C
Device operating range: 868 MHz
A2500R24A and A2500R24C
Device operating range: 2400-2483.5 MHz