The AnalogMAX is a full featured sensor fusion board based on the MAX10 Intel FPGA, including the brand-new Smoke Detector ADPD188BI from Analog Devices. The ADPD188BI is a complete photometric system for smoke detection utilizing optical dualwavelength technology. The chip integrates a highly efficient photometric front end, two LEDs, and a photodiode. The board also includes a fully calibrated single-chip temperature sensor (0.25°C, 16-Bit), MEMS accelerometer (3-axis), and compact 8-channel ADC/DAC/GPIO extender.

Related news articles
Direct RF Sampling for Wideband Systems
6 years ago