ADSP-SC598/ADSP-SC596: Up to 1 GHz Dual-SHARC+ DSP w/ Integrated Arm® Cortex®-A55

1024-image-of-a-car-cockpit-while-driving-with-a-city-panorama-in-the-background-header-820x410

The A55 processor in the ADSP-SC598/SC596/SC595 units, with FPU and Neon® DSP extensions, handles additional real-time processing tasks and manages peripherals used to interface to time-critical data in audio applications. These interfaces include Gigabit Ethernet, USB High-Speed, CAN FD, and a rich variety of other connectivity options for a flexible and simplified system design.

The ADSP-SC59x SHARC processors are members of the SIMD SHARC family of digital signal processors (DSPs) that feature Analog Devices, Inc., Super Harvard Architecture. These 32-bit/40-bit/64-bit floating-point processors are optimized for high performance audio/floating-point applications with large on-chip static random-access memory (SRAM), multiple internal buses that eliminate input/output (I/O) bottlenecks, and innovative digital audio interfaces (DAI). New additions to the SHARC+ core include cache enhancements and branch prediction, while maintaining instruction set compatibility to previous SHARC products.

By integrating a rich set of industry-leading system peripherals and memory (see Table 1 in the data sheet), the SHARC+ processor is the platform of choice for applications that require programmability similar to reduced instruction set computing (RISC), multimedia support, and leading edge signal processing in one integrated package. These applications span a wide array of markets, including automotive, professional audio, and industrial-based applications that require high floating-point performance.

Key Features and Benefits

  • SHARC+ Core Infrastructure
  • 800 MHz (max) or 1 GHz (max) Core clock frequency
  • 2x 640KB on-chip Level 1 (L1) SRAM memory (with parity) increases low latency performance
  • 32-bit, 40-bit & 64-bit floating point support
  • 32-bit fixed point
  • Byte, short-word, word, long-word addressed
  • Arm Core Infrastructure
  • 1.2 GHz Arm Cortex-A55 (with Neon/FPU)
  • 32 kByte/32 kByte L1 Instr./Data Cache
  • 256 kByte L2 Cache
  • Memory
  • 2048 KB on-chip Level 2 (L2) SRAM with ECC protection - eliminates need for external memory in many use cases
  • Level 3 (L3) interface optimized for low system power, providing 16-bit interface to DDR3 (supporting 1.35 V capable DDR3L devices)
  • 16-bit DDR/DDR3L Memory Controller
  • 1.35V support for DDR3L
  • Advanced Hardware Accelerators
  • Enhanced FIR/IIR offload engines running at Core clock frequency for added processing power
  • Security Crypto Engines with OTP
  • Powerful DMA System
    Innovative Digital Audio Interface (DAI) includes:
  • 8x Full SPORT interfaces w/TDM & I2S modes
  • 2x S/PDIF Rx/Tx, 8 ASRC pairs
  • 8x Precision Clock Generators
  • 2x 4-channel PDM Mic Inputs
  • 40 Buffers
  • Other Peripheral Connectivity / Interfaces
  • 1x eMSI (SDIO/eMMC)
  • 2x Quad SPI, 1x Octal SPI
  • MLB 3-pin / 6-pin
  • 6x I2C,3x UARTs
  • 2x Link Ports
  • 16x General Purpose Timer, 1x General Purpose Counter
  • 3x Watchdog Timers
  • ePPI
  • USB 2.0 HS OTG Controller
  • 10/100 EMAC
  • 10/100/1000 EMAC w/AVB and 1588
  • 2x CAN FD
  • 8-ch 12bit Housekeeping ADC
  • 135 GPIO pins, 40 DAI pins
  • Thermal Sensor
  • Package
  • 17mm x 17mm (0.8mm pitch) 400-ball CSP_BGA
  • Additional Features
  • Security and Protection
  • Crypto hardware accelerators
  • Fast secure boot with IP protection
  • Enhanced FIR and IIR accelerators running up to 1 GHz
  • AEC-Q100 qualified for automotive applications

Applications

  • Automotive
  • Audio amplifier, head unit, ANC/RNC, rear seat entertainment, digital cockpit, ADAS
  • Consumer & Professional Audio
  • Speakers, sound bars, AVRs, conferencing systems, mixing consoles, microphone arrays, headphones

Evaluation Board

The ADSP-SC598/ADSP-SC596 can be evaluated with the EV-SC598-SOM.


See related product

EV-SC598-SOM

Analog Devices Embedded System Development Boards and Kits View

See related product

ADSP-SC598BBPZ8

Analog Devices Digital Signal Processors - DSPs View

See related product

ADSP-SC598KBPZ8

Analog Devices Digital Signal Processors - DSPs View

See related product

ADSP-SC598KBPZ10

Analog Devices Digital Signal Processors - DSPs View

See related product

ADSP-SC598BBPZ10

Analog Devices Digital Signal Processors - DSPs View

Related news articles

Latest News

Sorry, your filter selection returned no results.

We've updated our privacy policy. Please take a moment to review these changes. By clicking I Agree to Arrow Electronics Terms Of Use  and have read and understand the Privacy Policy and Cookie Policy.

Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here