Typical Application Using LT3045IDD Parallel Linear Regulators
Reference Design using part LT3045IDD by Analog Devices
For End Products
- Diagnostics, Monitoring and Therapy
- Medical Imaging
- Portable Instrumentation
- Power Supplies
- Switching Power Supply
Description
- Typical Application Using LT3045IDD Parallel Linear Regulators. The LT3045 is a high performance low dropout linear regulator featuring ultra low noise and ultra high PSRR architecture for powering noise sensitive applications. Designed as a precision current reference followed by a high performance voltage buffer, the LT3045 can be easily paralleled to further reduce noise, increase output current and spread heat on the PCB. The device supplies 500mA at a typical 260mV dropout voltage
Key Features
-
Conversion TypeDC to DC
-
Input Voltage5 V
-
Output Voltage3.3 V
-
Output Current1 A
-
TopologyLDO
Featured Parts (4)
| Part Number | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT3045IDD-1#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 0V to 15V 0.5A 12-Pin DFN EP T/R | Buy | |
|
|
LT3045IDD#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 0V to 15V 0.5A 10-Pin DFN EP T/R | Buy | |
|
|
LT3045IDD-1#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 0V to 15V 0.5A 12-Pin DFN EP Tube | Buy | |
|
|
LT3045IDD#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 0V to 15V 0.5A 10-Pin DFN EP Tube | Buy | |