Analog DevicesLT3045IDD#TRPBFLinear Regulators
LDO Regulator Pos 0V to 15V 0.5A 10-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Adjustable | |
| 0 to 15 | |
| 0.5 | |
| 1.8 | |
| 20 | |
| 0.275@1mA|0.275@50mA|0.28@300mA|0.35@500mA | |
| 3uV/V | |
| 3nA(Typ) | |
| 15 | |
| 34°C/W | |
| 5.5°C/W | |
| Reverse Battery Protection|Reverse Current Protection | |
| -40 | |
| 125 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 10 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 10 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

