Typical Application Using LT1054LCS8 Negative Doubler with Regulator
Reference Design using part LT1054LCS8 by Analog Devices
For End Products
- Industrial Inverter
- Positive-to-Negative Conversions
- Voltage Regulator Module
Description
- Typical Application Using LT1054LCS8 Negative Doubler with Regulator. The LT1054L is a monolithic, bipolar, switched-capacitor voltage converter and regulator. The LT1054L provides higher output current than previously available converters with significantly lower voltage losses. An adaptive switch driver scheme optimizes efficiency over a wide range of output currents. Total voltage loss at 100mA output current is typically 1.1V. This holds true over the full supply voltage range of 3.5 to 15 V
Key Features
-
Conversion TypeDC to DC
-
Input Voltage3.5 to 7 V
-
Output Current0.125 A
Featured Parts (3)
| Part Number | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT1054LCS8 | Analog Devices | Charge Pump | Charge Pump INV/STPUP 125mA 8-Pin SOIC N | Buy | |
|
|
LT1054LCS8#PBF | Analog Devices | Charge Pump | Charge Pump INV/STPUP -3.5V to -7V 125mA 8-Pin SOIC N Tube | Buy | |
|
|
LT1054LCS8#TRPBF | Analog Devices | Charge Pump | Charge Pump INV/STPUP -3.5V to -7V 125mA 8-Pin SOIC N T/R | Buy | |