Analog DevicesLT1054LCS8#PBFCharge Pump
Charge Pump INV/STPUP -3.5V to -7V 125mA 8-Pin SOIC N Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.90 | |
Automotive | No |
PPAP | No |
Inverting/Step Up | |
Adjustable | |
-3.5 to -7 | |
3.5 | |
7 | |
5 | |
125 | |
35 | |
0 | |
100 | |
Commercial | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.99(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.