Typical Application for LT3091HR Low Noise Single Inductor Positive-to-Negative Converter
Reference Design using part LT3091HR by Analog Devices
For End Products
- Industrial Supplies
- Low-Noise Instrumentation
- Post-Regulators
- Precision Power Supplies
- RF Supply
Description
- Typical Application for LT3091HR Low Noise Single Inductor Positive-to-Negative Converter. The LT3091 is a 1.5A, low dropout negative linear regulator that is easily paralleled to increase output current or spread heat on surface mounted boards. Designed with a precision current reference followed by a high performance rail-to-rail voltage buffer, this regulator finds use in applications requiring precision output, high current with no heat sink, output adjustability to zero and low dropout voltage
Key Features
-
Conversion TypeDC to DC
-
Input Voltage12 V
-
Output Voltage-2.5 V
-
Output Current1.5 A
-
TopologyLDO
Featured Parts (2)
| Part Number | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT3091HR#PBF | Analog Devices | Linear Regulators | LDO Regulator Neg 0V to -32V 1.5A 8-Pin(7+Tab) DDPAK Tube | Buy | |
|
|
LT3091HR#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Neg 0V to -32V 1.5A 8-Pin(7+Tab) DDPAK T/R | Buy | |