Analog DevicesLT3091HR#PBFLinear Regulators
LDO Regulator Neg 0V to -32V 1.5A 8-Pin(7+Tab) DDPAK Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Negative | |
| ±1 | |
| Adjustable | |
| 0 to -32 | |
| 1.5 | |
| -36 | |
| -1.5 | |
| 0.225@1mA|0.225@100mA|0.23@500mA|0.42@1.5A | |
| 2.5uV/V(Typ) | |
| 2nA(Typ) | |
| 15°C/W | |
| 3°C/W | |
| Current Limit | |
| -40 | |
| 150 | |
| Automotive | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 4.57(Max) |
| Package Width | 9.4(Max) |
| Package Length | 10.54(Max) |
| PCB changed | 7 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DDPAK |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

