Typical Application for an Unbuffered MXO Using ADS7955, 10-Bit, 1-Msps, 8-Channel, Single-Ended, Micro Power, Serial Interface ADC
Reference Design using part ADS7955SRGE by Texas Instruments
For End Products
- Battery Powered Systems
- Data Acquisition System
- Industrial Programmable Logic Controllers (PLCs)
- Portable Medical Instrumentation
- Power Supplies
- Touch-Screen Monitor
Description
- Typical Application for ADS7955, 10-Bit, 1-MSPS, 8-Channel, Single-Ended, Micro Power, Serial Interface ADC. The device includes a capacitor based SAR A/D converter with inherent sample and hold. The device accept a wide analog supply range from 2.7V to 5.25V. Very low power consumption makes these devices suitable for battery-powered and isolated power supply applications. The 16/12-channel devices from this family are available in a 38-pin TSSOP and 32 pin VQFN package and the 4/8-channel devices are available in a 30-pin TSSOP and 24 pin VQFN packages
Key Features
-
ADC Resolution10 Bit
-
Number of Channels8CH
Featured Parts (2)
| Part Number | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
ADS7955SRGER | Texas Instruments | Analog to Digital Converters - ADCs | 8-Channel Single ADC SAR 1Msps 10-bit Serial 24-Pin VQFN EP T/R | Buy | |
|
|
ADS7955SRGET | Texas Instruments | Analog to Digital Converters - ADCs | 8-Channel Single ADC SAR 1Msps 10-bit Serial 24-Pin VQFN EP T/R | Buy | |