Typical Application for ADP1621 Constant-Frequency, Current-Mode Step-Up DC/DC Controller

Reference Design using part ADP1621ARMZ by Analog Devices

Manufacturer

Analog Devices
  • Application Category
    Power Supplies
  • Product Type
    DC to DC Single Output Power Supplies

For End Products

  • LCD Backlighting
  • LED Driver
  • Portable

Description

  • Typical Application for ADP1621 Constant-Frequency, Current-Mode Step-Up DC/DC Controller. The input range for the demo board is 3V to 3.6V and the output voltage is 5V with a maximum load of 2A. The switching frequency fSW is set to 600 kHz with a 36 k-ohm resistor. This design is done in all multilayer ceramic capacitors (MLCC), although other types of capacitors can be used such as the aluminum polymer or aluminum electrolytic capacitors

Key Features

  • Conversion Type
    DC to DC
  • Input Voltage
    2.9 to 5.5 V
  • Output Voltage
    5 V
  • Output Current
    1 A
  • Efficiency
    90 %
  • Topology
    Boost

We've updated our privacy policy. Please take a moment to review these changes. By clicking I Agree to Arrow Electronics Terms Of Use  and have read and understand the Privacy Policy and Cookie Policy.

Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here