Typical Application Circuit for LTC3589EUJ 8-Output Regulator with Power Sequencing
Reference Design using part LTC3589EUJ by Analog Devices
For End Products
- Handheld Electronics
- Infotainment
- Multirail Systems
- Portable Consumer Electronics
- Portable Instrumentation
- Portable Medical Devices
Description
- Typical Application Circuit for LTC3589EUJ 8-Output Regulator with Power Sequencing. The LTC3589 is a complete power management solution for ARM and ARM-based processors and advanced portable microprocessor systems. The device contains three step-down DC/DC converters for core, memory and SoC rails, a buck-boost regulator for I/O at 1.8V to 5V and three 250mA LDO regulators for low noise analog supplies
Featured Parts (6)
| Part Number | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTC3589EUJ-2#TRPBF | Analog Devices | Special Purpose Voltage Regulators | Regulator IC 2.7V to 5.5V 40-Pin QFN EP T/R | Buy | |
|
|
LTC3589EUJ#TRPBF | Analog Devices | Special Purpose Voltage Regulators | Regulator IC 2.7V to 5.5V 40-Pin QFN EP T/R | Buy | |
|
|
LTC3589EUJ-1#TRPBF | Analog Devices | Special Purpose Voltage Regulators | Regulator IC 2.7V to 5.5V 40-Pin QFN EP T/R | Buy | |
|
|
LTC3589EUJ#PBF | Analog Devices | Special Purpose Voltage Regulators | Regulator IC 2.7V to 5.5V 40-Pin QFN EP Tube | Buy | |
|
|
LTC3589EUJ-2#PBF | Analog Devices | Special Purpose Voltage Regulators | Regulator IC 2.7V to 5.5V 40-Pin QFN EP Tube | Buy | |
|
|
LTC3589EUJ-1#PBF | Analog Devices | Special Purpose Voltage Regulators | Regulator IC 2.7V to 5.5V 40-Pin QFN EP Tube | Buy | |