Typical Application Circuit for LT1031 Precision 10V Negative Voltage Reference
Reference Design using part LT1031B by Analog Devices
For End Products
- Digital Voltmeter
- Navigation System
- Portable Instrumentation
- Precision Regulation
- Scales
Description
- Typical Application Circuit for LT1031 Precision 10V Negative Voltage Reference. The LT1031 is a precision 10V reference with Ultra Low drift and noise, extremely good long term stability and almost total immunity to input voltage variations. The reference output will both source and sink up to 10mA and can be used as a shunt regulator (two terminal Zener) with the same precision characteristics as the three terminal connection
Key Features
-
Reference Voltage10 V
Featured Parts (7)
Part Number | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT1031DMH | Analog Devices | Voltage References | V-Ref Precision 10V 10mA 3-Pin TO-39 | Buy | |
|
LT1031DCH | Analog Devices | Voltage References | V-Ref Precision 10V 10mA 3-Pin TO-39 Tray | Buy | |
|
LT1031CCH | Analog Devices | Voltage References | V-Ref Precision 10V 10mA 3-Pin TO-39 Tray | Buy | |
|
LT1031DCH#PBF | Analog Devices | Voltage References | V-Ref Precision 10V 10mA 3-Pin TO-39 | Buy | |
|
LT1031BMH/883 | Analog Devices | Voltage References | V-Ref Precision 10V 10mA 3-Pin TO-39 | Buy | |
|
LT1031BCH | Analog Devices | Voltage References | V-Ref Precision 10V 10mA 3-Pin TO-39 Tray | Buy | |
|
LT1031BMH | Analog Devices | Voltage References | V-Ref Precision 10V 10mA 3-Pin TO-39 Tray | Buy |