Typical Application Circuit for A8586KLJTR-T-1 Wide Input Voltage, Adjustable Frequency, 3.5A Buck Regulator
Reference Design using part A8586KLJTR-T-1 by Allegro MicroSystems
For End Products
- Automotive Applications
- Battery Powered Systems
- Distributed Power System
- Industrial Power Supply
- Power Conversion
Description
- Typical Application Circuit for A8586KLJTR-T-1 Wide Input Voltage, Adjustable Frequency, 3.5A Buck Regulator. The A8586 is a high frequency step-down switching regulator with an integrated high-side power MOSFET. It provides up 3.5A output current. The A8586 can achieve fast transient response using current-mode control and simple external compensation. The wide input range of 3.8 to 36 V makes the A8586 suitable for a wide range of step-down applications, including those in an automotive input environment. Battery-driven applications benefit from the low 30 uA operational quiescent current
Key Features
-
Conversion TypeDC to DC
-
Input Voltage3.8 to 36 V
-
Output Voltage0.8 to 30 V
-
Output Current3.5 A
-
TopologyBuck
Featured Parts (1)
| Part Number | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
A8586KLJTR-T-1 | Allegro MicroSystems | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.8V to 36V Step Down Single-Out 0.8V to 30V 3.5A Automotive AEC-Q100 8-Pin SOIC N EP T/R | Buy | |