Allegro MicroSystemsA8586KLJTR-T-1DC to DC Converter and Switching Regulator Chip
Conv DC-DC 3.8V to 36V Step Down Single-Out 0.8V to 30V 3.5A Automotive AEC-Q100 8-Pin SOIC N EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Step Down | |
| Adjustable | |
| 1600 to 2400 | |
| Yes | |
| 1 | |
| 0.8 to 30 | |
| 3.5 | |
| 3.8 | |
| 12 | |
| 36 | |
| 3.8 to 36 | |
| 27 | |
| -40 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.55(Max) mm |
| Package Width | 3.9 mm |
| Package Length | 4.9 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N EP |
| 8 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

