TWR-KV31F120M, Tower System Module for the MKV31F512VLL12 kinetis V series KV3x family built on the ARM Cortex-M4 processor
Reference Design using part MKV31F512VLL12 by NXP Semiconductors
Associated Documents
For End Products
- Home Appliances
- Safety
- Security
Description
- TWR-KV31F120M, is a development tool for the Kinetis V series KV3x family built on the ARM Cortex-M4 processor. The TWR-KV31F120M MCU module is designed to work either in Standalone mode or as part of the Tower System, a modular development platform that enables rapid prototyping and tool re-use through reconfigurable hardware. The TWR-KV31F120M is supported by a range of Freescale and third-party development software
Key Features
-
Embedded System TypeMCU
-
Family NameKinetis KV3x
-
Core ProcessorARM Cortex-M4
-
PlatformTower System
Featured Parts (40)
| Part Number | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
MKV31F128VLL10 | NXP Semiconductors | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M4 RISC 128KB Flash 1.8V/2.5V/3.3V Automotive AEC-Q100 100-Pin LQFP Tray | Buy | |
|
|
MIC2920A-3.3WS | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 0.4A 4-Pin(3+Tab) SOT-223 Tube | Buy | |
|
|
SN74LVC1T45DBVRG4 | Texas Instruments | Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin SOT-23 T/R | Buy | |
|
|
TXB0101DCKTG4 | Texas Instruments | Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin SC-70 T/R | Buy | |
|
|
SN74LVC1T45DBVRE4 | Texas Instruments | Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin SOT-23 T/R | Buy | |
|
|
MIC2005-0.8YM6 | Microchip Technology | USB Power Switches | Power Switch Hi Side 1-OUT 0A 70mOhm 6-Pin SOT-23 | Buy | |
|
|
MKV31F256VLL12 | NXP Semiconductors | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M4 RISC 256KB Flash 1.8V/2.5V/3.3V Automotive AEC-Q100 100-Pin LQFP Tray | Buy | |
|
|
MKV30F128VLH10 | NXP Semiconductors | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M4 RISC 128KB Flash 1.8V/2.5V/3.3V 64-Pin LQFP Tray | Buy | |
|
|
TXS0101DRLRG4 | Texas Instruments | Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin SOT-563 T/R | Buy | |
|
|
SN74LVC1T45DCKRG4 | Texas Instruments | Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin SC-70 T/R | Buy | |
|
|
SN74LVC1T45DCKT | Texas Instruments | Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin SC-70 T/R | Buy | |
|
|
TXB0101DCKRG4 | Texas Instruments | Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin SC-70 T/R | Buy | |