Embedded System Development Boards and Kits
TWR-KV31F120M
KV31F512VLL12 Microcontroller Tower System Module 8MHz/32MHz/120MHz CPU 96KB RAM 512KB Flash
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.45
Automotive
No
PPAP
No
Type
Tower System Module
Supported Device
KV31F512VLL12
Supported Device Technology
Microcontroller
RAM Size
96KB
Program Memory Size
512KB
Program Memory Type
Flash
USB
1
JTAG Support
Yes
Audio Interfaces
No
Main Program Memory Type
Flash
Daughter Cards
No

