TPS60500EVM-193, Evaluation Board for the TPS60502 high efficiency step-down charge pump
Reference Design using part TPS60502DGS by Texas Instruments
Description
- TPS60500EVM-193, Evaluation Board for the TPS60502 high efficiency step-down charge pump. The output voltage of the TPS60502 is adjustable in the range of 0.8 V to 3.3 V. On the EVM the output voltage is set to 1.5 V. The TPS60502 operates from an input voltage of 1.8 V to 6.5 V. The input voltage must at leat be 1 V higher than the output voltage selected. The device delivers up to 250 mA of output current
Key Features
-
Conversion TypeDC to DC
-
Input Voltage1.8 to 6.5 V
-
Output Voltage0.8 to 3.3 V
-
Output Current0.25 A
-
TopologyBuck
Featured Parts (3)
| Part Number | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
TPS60502DGS | Texas Instruments | Charge Pump | Charge Pump STPDN 1.8V 250mA 10-Pin VSSOP Tube | Buy | |
|
|
TPS60502DGSR | Texas Instruments | Charge Pump | Charge Pump STPDN 1.8V 250mA 10-Pin VSSOP T/R | Buy | |
|
|
TPS60502DGSRG4 | Texas Instruments | Charge Pump | Charge Pump STPDN 1.8V 250mA 10-Pin VSSOP T/R | Buy | |