TLV320AIC3262EVM-U, Evaluation Board using TLV320AIC3262 Ultra Low Power Stereo Audio Codec
Reference Design using part TLV320AIC3262IYZF by Texas Instruments
For End Products
- Gaming and Toys
- Portable
- Portable Media Player
- Portable Navigation System
- Smart Phone
- Tablet
Description
- TLV320AIC3262EVM-U, is a complete evaluation module for the TLV320AIC3262 Audio Codec, which is a Low Power Stereo Codec with 3rd generation miniDSP, Integrated Class-D Speakers, Earpiece Driver and Direct-Path Stereo HeadPhone Outputs. With three audio serial interfaces, the AIC3262 also allows for multiple connections to other devices, such as application, Bluetooth, or baseband processors
Key Features
-
CODEC Resolution32 Bit
Featured Parts (19)
Part Number | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
SN74LVC1G126DBVR | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SOT-23 T/R | Buy | |
|
SN74LVC1G125DBVR | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SOT-23 T/R | Buy | |
|
24FC512-I/MS | Microchip Technology | EEPROM | EEPROM Serial-I2C 512K-bit 64K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIJ Tube | Buy | |
|
TPS73618DBVT | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V 0.4A 5-Pin SOT-23 T/R | Buy | |
|
SN74LVC74APWR | Texas Instruments | Flip Flops | Flip Flop D-Type Pos-Edge Push-Pull 2-Element 14-Pin TSSOP T/R | Buy | |
|
SN74LVC74APWRG4 | Texas Instruments | Flip Flops | Flip Flop D-Type Pos-Edge Push-Pull 2-Element 14-Pin TSSOP T/R | Buy | |
|
SN74LVC1G07DBVRG4 | Texas Instruments | Buffers and Line Drivers | Buffer/Driver 1-CH Non-Inverting Open Drain CMOS 5-Pin SOT-23 T/R | Buy | |
|
SN74LVC1G07DBVRE4 | Texas Instruments | Buffers and Line Drivers | Buffer/Driver 1-CH Non-Inverting Open Drain CMOS 5-Pin SOT-23 T/R | Buy | |
|
TPS73633DBVT | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.4A 5-Pin SOT-23 T/R | Buy | |
|
TPS73618DBVTG4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V 0.4A 5-Pin SOT-23 T/R | Buy | |
|
PCA9306DCTR | Texas Instruments | Level Translators | Voltage Level Translator 2-CH Bidirectional 8-Pin SSOP T/R | Buy | |
|
SN74LVC74APWR-P | Texas Instruments | Flip Flops | Flip Flop D-Type Pos-Edge Push-Pull 2-Element 14-Pin TSSOP | Buy |