SY89295L EV, Evaluation Board for the SY89295L, 2.5V/3.3V, 2.5 GHz programmable delay line, which delays the input signal using digital control signals
Reference Design using part SY89295U by Microchip Technology
For End Products
- GB Ethernet Switch
- SONET
Description
- SY89295L EV, Evaluation Board for the SY89295L, 2.5V/3.3V, 2.5 GHz programmable delay line, which delays the input signal using digital control signals. SY89295L is a programmable delay line, which delays the input signal using digital control signals. The SY89296L is a programmable delay line, which delays the input signal using digital control and analog control. The delay can vary from 2.2ns to 12.43ns. In addition, the input is LVPECL, using either a 2.5V or 3.3V supply
Key Features
-
Operating Frequency2500 MHz
Featured Parts (4)
| Part Number | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
SY89295UTG-TR | Microchip Technology | Delay Lines | Active Programmable Delay Line 1-IN 0.01ns ABS 14.8ns MAX 32-Pin TQFP T/R | Buy | |
|
|
SY89295UTG | Microchip Technology | Delay Lines | Active Programmable Delay Line 1-IN 0.01ns ABS 14.8ns MAX 32-Pin TQFP Tray | Buy | |
|
|
SY89295UMG | Microchip Technology | Delay Lines | Active Programmable Delay Line 1-IN 0.01ns ABS 14.8ns MAX 32-Pin QFN EP Tube | Buy | |
|
|
SY89295UMG-TR | Microchip Technology | Delay Lines | Active Programmable Delay Line 1-IN 0.01ns ABS 14.8ns MAX 32-Pin QFN EP T/R | Buy | |