Arrow Electronic Components Online
SY89295UMG|MICROCHP|simage
SY89295UMG|MICROCHP|limage
Delay Lines

SY89295UMG

Active Programmable Delay Line 1-IN 0.01ns ABS 14.8ns MAX 32-Pin QFN EP Tube

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Category
    Active Programmable Delay Line
  • Number of Independent Delay Inputs
    1
  • Absolute Increment (ns)
    0.01
  • Maximum Delay Time (ns)
    14.8
  • Maximum Delay Time Range (ns)
    10 to 20
  • Delay to First Tap (ns)
    3.2
  • Minimum Operating Supply Voltage (V)
    2.375
  • Maximum Operating Supply Voltage (V)
    3.6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    0.83
  • Package Width
    5
  • Package Length
    5
  • PCB changed
    32
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    32
Order Quantity

Documentation and Resources

Datasheets
Design resources