PMP9495, Battery Charger and LED Driver - High Efficiency Synchronous 4 Switch Buck-Boost Topology
Reference Design using part LM5175PWPR by Texas Instruments
Associated Documents
For End Products
- Battery Charger
- Desktop PC Power Supply
- LED Lighting
- USB Power Management
Description
- PMP9495, Battery Charger and LED Driver - High Efficiency Synchronous 4 Switch Buck-Boost Topology. PMP9495 is a 72 W four Switch Buck -Boost Design utilizing best in Class Synchronous Buck-Boost Converter LM5175. The design accepts a very Wide input voltage of 6Vin to 33Vin and provides the outputs of 13.4V@5 A for Constant Voltage Output Application, 9V-13.4V @ 5.5A for CC/CV Battery Charger application, and 5.5 A for Constant Current LED Drive application. It features an inexpensive and more efficient solution to using discrete Buck and boost converters
Key Features
-
Conversion TypeDC to DC
-
Input Voltage6 to 33 V
-
Output Voltage9|13.4 V
-
Output Current5@13.4V|5.5@9V A
-
Output Power72 W
-
TopologyBuck Boost
Featured Parts (1)
| Part Number | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LM5175PWPR | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down/Step Up 600kHz 28-Pin HTSSOP EP T/R | Buy | |