PMP7019, Quasi Resonant Flyback Reference Design with 80-440V AC, 12V@0.5A Using UCC28600 up to 91% efficiency
Reference Design using part UCC28600D by Texas Instruments
Associated Documents
For End Products
- AC to DC Power Supply
Description
- PMP7019, Quasi Resonant Flyback Reference Design with 80-440V AC, 12V@0.5A Using UCC28600 up to 91% efficiency. The PMP7019 reference design is a wide-input Quasi Resonant Flyback designed for industrial applications. It uses the UCC28600 controller to an isolated 48V/1A output from an 80Vac to 440Vac input range. The quasi-resonant switching of the UCC28600 allows this design to achieve a maximum load efficiency up to 91%
Key Features
-
Conversion TypeAC to DC
-
Input Voltage80 to 440 (AC) V
-
Output Voltage12|48 V
-
Output Current0.5@12V|1@48V A
-
Efficiency91 %
-
TopologyFlyback
Featured Parts (6)
| Part Number | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
TL431AIDBZT | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | Buy | |
|
|
TL431AIDBZTG4 | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | Buy | |
|
|
FOD817A | onsemi | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP Black Box | Buy | |
|
|
TL431AIDBZR | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | Buy | |
|
|
TL431AIDBZRG4 | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | Buy | |
|
|
UCC28600D | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Flyback Tube 8-Pin SOIC | Buy | |