NB7L72MMNGEVB, Fully Differential 2x2 CrossPoint Switch Evaluation Board

Reference Design using part NB7L72MMNG by onsemi

Manufacturer

onsemi
  • Application Category
    Clock and Timing
  • Product Type
    Clock Buffer

For End Products

  • Backplane Distributed Power
  • Clock Management and Distribution

Description

  • NB7L72MMNGEVB, Fully Differential 2x2 CrossPoint Switch Evaluation Board. The NB7L72M is a high bandwidth, low voltage, fully differential 2 x 2 CrossPoint switch with CML outputs. The NB7L72M design is optimized for low skew and minimal jitter as it produces two identical copies of Clock or Data operating up to 7 GHz or 10 Gb/s, respectively. As such, the NB7L72M is ideal for SONET, GigE, Fiber Channel, Backplane and other clock/data distribution applications. The differential IN/IN inputs incorporate internal 50 O termination resistors and will accept LVPECL, CML, or LVDS logic levels. The 16 mA differential CML outputs provide matching internal 50 O terminations and produce 400 mV output swings when externally terminated with a 50 O resistor to VCC. The NB7L72M is the 2.5 V/3.3 V version of the and NB7V72M and is offered in a low profile 3x3 mm 16-pin QFN package

Key Features

  • Operating Frequency
    7000 MHz

We've updated our privacy policy. Please take a moment to review these changes. By clicking I Agree to Arrow Electronics Terms Of Use  and have read and understand the Privacy Policy and Cookie Policy.

Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here