NB6L14MMNGEVB, CML Clock/Data Fan-out Buffer Evaluation Board

Reference Design using part NB6L14MMNG by onsemi

Manufacturer

onsemi
  • Application Category
    Clock and Timing
  • Product Type
    Clock Buffer

For End Products

  • Backplane Distributed Power
  • Clock Management and Distribution

Description

  • NB6L14MMNGEVB, CML Clock/Data Fan-out Buffer Evaluation Board. The NB6L14M is a 3.0GHz differential 1:4 CML clock or data fan-out buffer. The differential inputs incorporate internal 50-ohm termination resistors that are accessed through the VT pin. This feature allows the NB6L14M to accept various logic standards, such as CML, LVCMOS, LVTTL, CML, or LVDS logic levels. The 16mA differential CML outputs provide matching internal 50-ohm terminations and produce 400mV output swings when externally terminated with a 50-ohm resistor to VCC. The VREFAC reference output can be used to re-bias capacitor-coupled differential or single-ended input signals. The 1:4 fan-out design was optimized for low output skew applications

Key Features

  • Operating Frequency
    3000 MHz

We've updated our privacy policy. Please take a moment to review these changes. By clicking I Agree to Arrow Electronics Terms Of Use  and have read and understand the Privacy Policy and Cookie Policy.

Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here