MAX31790EVKIT#, Evaluation Kit for the MAX31790 6-Channel PWM-Output Fan RPM Controller
Reference Design using part MAX31790ATI+ by Analog Devices
For End Products
- Networking
- Servers
- Telecom System
Description
- MAX31790EVKIT#, Evaluation Kit (EV kit) provides the hardware and software graphical user interface (GUI) necessary to evaluate the MAX31790 6-channel PWM-output fan RPM controller. The EV kit includes a MAX31790ATI+ installed, as well as a USB-to-I2C interface. The USB-to-I2C master section on the EV kit labeled (MAXIM DS3900U HID) can be used to interact with the EV kit software and exercise the device's functionality. The EV kit provides headers and test points to connect user-supplied fans, but does not come with a fan included
Featured Parts (18)
| Part Number | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
PIC18LF2550-I/SO | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 32KB Flash 2.5V/3.3V/5V 28-Pin SOIC W Tube | Buy | |
|
|
MAX4787EXK+ | Analog Devices | Current Limit Switches | Current Limit SW 1-IN 1-OUT 2.3V to 5.5V 0.24A 5-Pin SC-70 T/R | Buy | |
|
|
MAX3344EEUE+ | Analog Devices | USB Transceivers | USB Transceiver 1TR 12Mbps 16-Pin TSSOP Tube | Buy | |
|
|
MAX3344EEUE+ | Analog Devices | USB Transceivers | USB Transceiver 1TR 12Mbps 16-Pin TSSOP Tube | Buy | |
|
|
MAX4787EXK+T | Analog Devices | Current Limit Switches | Current Limit SW 1-IN 1-OUT 2.3V to 5.5V 0.24A 5-Pin SC-70 T/R | Buy | |
|
|
MAX8868EUK33+ | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 T/R | Buy | |
|
|
FXMA108BQX | onsemi | Level Translators | Voltage Level Translator 8-CH Bidirectional 20-Pin WQFN EP T/R | Buy | |
|
|
MAX4787EXK+ | Analog Devices | Current Limit Switches | Current Limit SW 1-IN 1-OUT 2.3V to 5.5V 0.24A 5-Pin SC-70 T/R | Buy | |
|
|
MAX8868EUK33+ | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 T/R | Buy | |
|
|
MAX3344EEUE+T | Analog Devices | USB Transceivers | USB Transceiver 1TR 12Mbps 16-Pin TSSOP T/R | Buy | |
|
|
MAX8868EUK33+T | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 T/R | Buy | |
|
|
MAX8868EUK33+T | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 T/R | Buy | |