M5282EVB, Evaluation Board based on the MCF5280 32-bit ColdFire MPU
Reference Design using part MCF5280CVF80 by NXP Semiconductors
For End Products
- Computers and Peripherals
Description
- M5282EVB, MCF5280-based Evaluation Board that can be used for the development and test of microcontroller systems. The MCF5280 is a member of the ColdFire 32-bit processor family. The evaluation board is a development and test platform for software and hardware for the MCF5280. It can be used by software and hardware developers to test programs, tools, or circuits without having to develop a complete microprocessor system themselves. All special features of the MCF5280 are supported
Key Features
-
Embedded System TypeMPU
-
Family NameColdFire
-
Core ProcessorColdfire V2
Featured Parts (4)
| Part Number | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
KS11R23CQD | C&K | Switch Key | Switch Key OFF Mom SPST 0.025A 50VAC 50VDC PC Pins Thru-Hole Bulk | Buy | |
|
|
KS11R22CQD | C&K | Switch Key | Switch Key OFF Mom SPST 0.025A 50VAC 50VDC PC Pins Thru-Hole Bulk | Buy | |
|
|
KS11R22CQD | C&K | Switch Key | Switch Key OFF Mom SPST 0.025A 50VAC 50VDC PC Pins Thru-Hole Bulk | Buy | |
|
|
KS11R23CQD | C&K | Switch Key | Switch Key OFF Mom SPST 0.025A 50VAC 50VDC PC Pins Thru-Hole Bulk | Buy | |