C&KKS11R22CQDSwitch Key
Switch Key OFF Mom SPST 0.025A 50VAC 50VDC PC Pins Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| Single Pole | |
| SPST | |
| Square Button | |
| OFF Mom | |
| 0.025@50VAC 50VDC | |
| 50 | |
| 50 | |
| 1000Vrms | |
| 1000 | |
| <100 | |
| 100000 | |
| Through Hole | |
| PC Pins | |
| 2 | |
| Straight | |
| Acrylonitrile Butadiene Styrene | |
| Silver | |
| Stainless Steel | |
| 0.71 | |
| -30 | |
| 65 | |
| Bulk | |
| 2.29 | |
| 12.32 | |
| 12.32 | |
| 7.57 | |
| 12.32 | |
| 12.32 | |
| 9.86 |
Looking for a secure tool that can power your circuit on and off? The single pole KS11R22CQD key switch, developed by C&K Components, is the solution. This square button actuator is 2.29 mm long and made from Acrylonitrile Butadiene Styrene. It has a SPST configuration. This part has a minimum operating temperature of -30 °C and a maximum of 65 °C. It has 2 terminals. The KS11R22CQD part has a PC pin termination style. This product is 12.32 mm long, 9.86 mm tall and 12.32 mm deep. The maximum AC voltage rating is 50 VAC and the maximum DC voltage rating is 50 VDC.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

