EVAL-ADUM7643EBZ, Evaluation Board for Evaluating the iCoupler ADuM7643 6-Channel Digital Isolator
Reference Design using part ADuM7643 by Analog Devices
For End Products
- Bus Isolation
Description
- EVAL-ADUM7643EBZ, Evaluation Board for the ADuM7643, 1 kV, 6-channel iCoupler isolator. The evaluation board provides a JEDEC standard 20-lead QSOP pad layout, support for signal fanout, and loopback as well as optimal bypass capacitance. Signals can be wired onto the board as well as brought onto the board through edge-mounted SMA connectors (sold separately) or terminal blocks for power connections. The board includes 200 mil header positions for compatibility with Tektronix active probes. The board follows best printed circuit board (PCB) design practices for 4-layer boards, including a full power and ground plane on each side of the isolation barrier
Key Features
-
Isolation Voltage1K
Featured Parts (4)
| Part Number | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
ADUM7643CRQZ | Analog Devices | Digital Isolators | Digital Isolator 6-CH 25Mbps 20-Pin QSOP Tube | Buy | |
|
|
ADUM7643CRQZ-RL7 | Analog Devices | Digital Isolators | Digital Isolator 6-CH 25Mbps 20-Pin QSOP T/R | Buy | |
|
|
ADUM7643ARQZ-RL7 | Analog Devices | Digital Isolators | Digital Isolator 6-CH 1Mbps 20-Pin QSOP T/R | Buy | |
|
|
ADUM7643ARQZ | Analog Devices | Digital Isolators | Digital Isolator 6-CH 1Mbps 20-Pin QSOP Tube | Buy | |