DS1086LPMB1#, Peripheral Module for the DS1086L 3.3V Spread-Spectrum EconOscillator
Reference Design using part DS1086LU+ by Analog Devices
For End Products
- Desktop PC
- Industrial
- Portable
- Printers
Description
- DS1086LPMB1#, Peripheral Module provides the necessary hardware to interface the DS1086L 3.3V spread-spectrum EconOscillator to any system that utilizes Pmod-compatible expansion ports configurable for I2C communication. The DS1086L is a programmable clock generator that produces a spread-spectrum (dithered) square-wave output of frequencies from 130kHz to 66.6MHz. The selectable dithered output reduces radiated-emission peaks by dithering the frequency 0.5%, 1%, 2%, 4%, or 8% below the programmed frequency. The DS1086L has a power-down mode and an output-enable control for power-sensitive applications
Key Features
-
Output Frequency130 to 66600 KHz
Featured Parts (4)
| Part Number | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
DS1086LU+T | Analog Devices | Silicon Oscillators | Spread Spectrum Silicon Oscillator 48.65MHz- 0.13MHz to 66.6MHz Squarewave 8-Pin uMAX T/R | Buy | |
|
|
DS1086LU+T | Analog Devices | Silicon Oscillators | Spread Spectrum Silicon Oscillator 48.65MHz- 0.13MHz to 66.6MHz Squarewave 8-Pin uMAX T/R | Buy | |
|
|
DS1086LU+ | Analog Devices | Silicon Oscillators | Spread Spectrum Silicon Oscillator 48.65MHz- 0.13MHz to 66.6MHz Squarewave 8-Pin uMAX Tube | Buy | |
|
|
DS1086LU+ | Analog Devices | Silicon Oscillators | Spread Spectrum Silicon Oscillator 48.65MHz- 0.13MHz to 66.6MHz Squarewave 8-Pin uMAX Tube | Buy | |