DC239A, LTC1502CMS8-3.3 Demo Board, Single Cell Input, 3.3V/10mA Output, Inductorless DC-DC Converter
Reference Design using part LTC1502CMS8-3.3 by Analog Devices
Associated Documents
For End Products
- Battery Management Unit
- Blood Glucose
- Point-of-sale Terminals
- Portable Medical Instrumentation
Description
- DC239A, Demonstration Circuit is a quadrupler charge pump DC/DC converter that produces a regulated 3.3V output from a single alkaline cell input. The circuit requires only five small external capacitors and no inductors. Low supply current (40mA typ) and minimal external component area make this power supply ideal for space and power conscious single-cell applications
Key Features
-
Conversion TypeDC to DC
-
Input Voltage0.9 to 1.8 V
-
Output Voltage3.3 V
-
Output Current0.01 A
-
Efficiency77 %
-
TopologyBoost
Featured Parts (2)
| Part Number | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTC1502CMS8-3.3#TRPBF | Analog Devices | Charge Pump | Charge Pump STPUP 3.3V 10mA 8-Pin MSOP T/R | Buy | |
|
|
LTC1502CMS8-3.3#PBF | Analog Devices | Charge Pump | Charge Pump STPUP 3.3V 10mA 8-Pin MSOP Tube | Buy | |