DC2164A-C, Demo Board for LTM4630EY-1, 4 Paralleled Buck modules at 4.5V = VIN = 15V, Vout = 0.9V to 1.8V @ 140A
Reference Design using part LTM4630IY-1A#PBF by Analog Devices
Associated Documents
For End Products
- Precision Regulation
Description
- DC2164A-C, Demonstration Circuit 2164A-C features a PolyPhase design using four paralleled LTM4630EY-1 high efficiency, high density, dual 18A, switch mode step-down power module regulator. The input voltage is from 4.5V to 15V. The output voltage is jumper selectable and can be set to 0.9V, 1.0V, 1.2V, 1.5V or 1.8V. DC2164A-C can deliver nominal 140A output current. As explained in the data sheet, output current derating is necessary for certain VIN, VOUT and thermal conditions. The LTM4630-1A on the DC2164A-C always operate in continuous conduction mode. The switching frequency can be programmed through a resistor or can be synchronized to an external clock signal. The board allows the user to program how its output voltage ramps up and down through the TRACK pin
Key Features
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 15 V
-
Output Voltage0.9 to 1.8 V
-
Output Current140 A
-
Efficiency84.4 %
-
TopologyBuck
Featured Parts (1)
| Part Number | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTM4630IY-1A#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 2-OUT 0.6V to 1.8V 18A 144-Pin BGA Tray | Buy | |