DC2151A, Demo Board for featuring LTC3331EUH, with VIN between 3V and 18V, adjustable VOUT between 1.8V and 5V
Reference Design using part LTC3331EUH#TRPBF by Analog Devices
Associated Documents
For End Products
- Energy harvesting
- HVAC
- Industrial Asset Tracking
- Security System
- Solar Power
- Wireless Sensor
Description
- DC2151A, Demonstration Circuit is a Nano-Power Buck-Boost DC/DC with energy harvesting battery charger featuring the LTC3331. The LTC3331 integrates a high voltage energy harvesting power supply plus a DC/DC converter powered by a rechargeable cell battery to create a single output supply for alternative energy applications
Key Features
-
Conversion TypeDC to DC
-
Input Voltage3 to 18 V
-
Output Voltage1.8 to 5 V
-
Output Current0.05 A
-
Efficiency92 %
-
TopologyBuck Boost
Featured Parts (2)
| Part Number | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
NC7SZ58P6X | onsemi | Logic Gates | Multi Function Gate 1-Element 2-IN 6-Pin SC-88 T/R | Buy | |
|
|
LTC3331EUH#TRPBF | Analog Devices | Specialized Power ICs and Modules | Nanopower Buck-Boost DC/DC 32-Pin QFN EP T/R | Buy | |