DC1963A, Demonstration Board using the LT8310, 48VIN to 12V/6A Isolated forward Converter
Reference Design using part LT8310EFE#PBF by Analog Devices
Associated Documents
For End Products
- Communications and Telecom
- Industrial
Description
- DC1963A, Demonstration circuit 1963A is a resonant reset forward converter featuring the LT8310 controller. This circuit was designed to demonstrate the high level of performance and small solution size attainable using the LT8310. It operates at a 250kHz switching frequency and regulates a 12V, 6A output from a 36V to 72V input source, making it well suited for telecom, industrial and other applications
Key Features
-
Conversion TypeDC to DC
-
Input Voltage36 to 72 V
-
Output Voltage12 V
-
Output Current6 A
Featured Parts (3)
| Part Number | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT1431CS8#PBF | Analog Devices | Voltage References | V-Ref Adjustable 2.5V to 36V 100mA 8-Pin SOIC N Tube | Buy | |
|
|
PS2801C-1-A | Renesas Electronics | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SSOP Cut Tape | Buy | |
|
|
LT8310EFE#PBF | Analog Devices | Power Supply Controllers and Monitors | Controller 6V to 100V 16-Pin TSSOP EP Tube | Buy | |