DC1540B, Demo Board Using for LTC2977 Eight module Power Supply Management
Reference Design using part LTC2977IUP by Analog Devices
Associated Documents
For End Products
- Desktops and Servers
- Medical Imaging
- Test and Measurement
- Video and Imaging
Description
- DC1540B, Demonstration System for the LTC2977 8-channel I2C/SMBus/PMBus Power System Manager with EEPROM. It consists of 2 circuit boards namely the DC1360B and DC1361B. The DC1360B contains all the circuitry needed to insert the LTC2977 into a power system and control eight power supplies. The DC1361B contains eight power supplies (LTM4603EV) which are configured to be controlled by an LTC2977. Together these two boards form a sophisticated, 8-channel, digitally programmable power supply
Key Features
-
Conversion TypeDC to DC
-
Input Voltage3.13 to 3.47|4.5 to 15 V
Featured Parts (10)
| Part Number | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
E101MD1AQE | C&K | Switch Toggle | Switch Toggle ON None ON SPDT Round Lever PC Pins 7.5A 250VAC 28VDC PC Mount with Bracket Medical Bulk | Buy | |
|
|
24LC025-I/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin TSSOP Tube | Buy | |
|
|
E101MD1AQE | C&K | Switch Toggle | Switch Toggle ON None ON SPDT Round Lever PC Pins 7.5A 250VAC 28VDC PC Mount with Bracket Medical Bulk | Buy | |
|
|
LT1763CS8-3.3 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.5A 8-Pin SOIC N | Buy | |
|
|
LT1761ES5-3.3 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.1A 5-Pin TSOT-23 | Buy | |
|
|
LTC4210-1CS6 | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 16.5V N-Channel Positive Low Voltage 6-Pin TSOT-23 | Buy | |
|
|
LTC6902IMS | Analog Devices | Silicon Oscillators | Spread Spectrum Silicon Oscillator - 0.005MHz to 20MHz CMOS 10-Pin MSOP | Buy | |
|
|
SN74AHC14PWR | Texas Instruments | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin TSSOP T/R | Buy | |
|
|
LTC2977IUP#TRPBF | Analog Devices | Power Supply Controllers and Monitors | Monitor 4.5V to 15V 64-Pin QFN EP T/R | Buy | |
|
|
LTC2977IUP#PBF | Analog Devices | Power Supply Controllers and Monitors | Monitor 4.5V to 15V 64-Pin QFN EP Tube | Buy | |