DC1067A-A, Demo Board for the LTC2450IDC, 16-bit high performance, Delta Sigma Analog to Digital Converter
Reference Design using part LTC2450IDC by Analog Devices
Associated Documents
For End Products
- Data Acquisition System
- Industrial Control
- Instrumentation and Measurement
- LCD Monitor
- Outdoor Temperature Sensor
Description
- DC1067A-A, Demonstration circuit 1067 features the LTC2450IDC, 16-bit high performance analog-to-digital converter (ADC). The LTC2450IDC features 2LSB linearity. The input is single ended with a range of 0 (Ground) to Vcc. The modulator's proprietary sampling technique reduces the average input current to less than 50nA - orders of magnitude lower than typical delta sigma ADCs the LTC2450IDC is available in a 6 pin, 3x3mm DFN package and has an easy to use SPI interface
Key Features
-
ADC Resolution16 Bit
-
ADC Sampling Rate60 SPS
Featured Parts (10)
| Part Number | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT6660HCDC-5#PBF | Analog Devices | Voltage References | V-Ref Precision 5V 20mA 3-Pin DFN EP T/R | Buy | |
|
|
LT6660HCDC-5#TRPBF | Analog Devices | Voltage References | V-Ref Precision 5V 20mA 3-Pin DFN EP T/R | Buy | |
|
|
24LC025-I/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin TSSOP Tube | Buy | |
|
|
LT6660HCDC-5#TRMPBF | Analog Devices | Voltage References | V-Ref Precision 5V 40mA 3-Pin DFN EP T/R | Buy | |
|
|
LTC2450IDC-1#TRMPBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC Delta-Sigma 60sps 16-bit Serial 6-Pin DFN EP T/R | Buy | |
|
|
LTC2450IDC-1#PBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC Delta-Sigma 60sps 16-bit Serial Automotive AEC-Q100 6-Pin DFN EP T/R | Buy | |
|
|
LTC2450IDC#PBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC Delta-Sigma 30sps 16-bit Serial 6-Pin DFN EP Automotive AEC-Q100 | Buy | |
|
|
LTC2450IDC#TRPBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC Delta-Sigma 30sps 16-bit Serial 6-Pin DFN EP T/R | Buy | |
|
|
LTC2450IDC#TRMPBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC Delta-Sigma 30sps 16-bit Serial 6-Pin DFN EP T/R | Buy | |
|
|
LTC2450IDC-1#TRPBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC Delta-Sigma 60sps 16-bit Serial 6-Pin DFN EP T/R | Buy | |