DAC3482EVM, Evaluation Board using DAC3482, 2-channel, 16-bit, 1.25 GSPS Digital-to-Analog Converter
Reference Design using part DAC3482IRKDT by Texas Instruments
Associated Documents
For End Products
- Cell Basestation
- Communications and Telecom
Description
- DAC3482EVM, Evaluation Board using DAC3482, 2-channel, 16-bit, 1.25 GSPS Digital-to-Analog Converter (DAC) with 16-bit or 8-bit wide DDR LVDS data input, in, 32-bit NCO and PLL, and exceptional linearity at high IFs. The EVM provides a flexible environment to test the DAC3482 under a variety of clock and data input, and IF output conditions. for ease of use as a complete IF transmitter solution. Besides providing a high-quality, low jitter DAC sampling clock to the DAC3482, the CDCE62005 also provides FPGA clocks to the TSW1400EVM (or TSW3100EVM) as FPGA reference clocks
Key Features
-
DAC Resolution16 Bit
-
DAC Sampling Rate1.25G SPS
-
Number of Channels2CH
Featured Parts (29)
| Part Number | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
KT11P3JM34LFS | C&K | Switch Tactile | Switch Tactile OFF Mom SPST Round Button J-Lead 32VAC 32VDC 1VA 100000Cycles 3N SMD T/R | Buy | |
|
|
KT11P3JM34 LFS | C&K | Switch Tactile | Switch Tactile OFF Mom SPST Round Button J-Lead 32VAC 32VDC 1VA 100000Cycles 3N SMD T/R | Buy | |
|
|
CDCP1803RGET | Texas Instruments | Clock Buffers and Drivers | Clock Divider/Fanout Buffer 3-OUT 1-IN 1:3 24-Pin VQFN EP T/R | Buy | |
|
|
TPS62420DRCRG4 | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 6V Synchronous Step Down Dual-Out 0.6V to 6V 0.6A/1A 10-Pin VSON EP T/R | Buy | |
|
|
CDCE62005RGZT | Texas Instruments | Clock Generators and Synthesizers | Clock Generator MHz to 1.5GHz-IN 1175MHz-OUT 48-Pin VQFN EP T/R | Buy | |
|
|
TPS2400DBVT | Texas Instruments | Hot Swap Controllers | Hot Swap Controller 1-CH 6.8V N-Channel Positive Voltage 5-Pin SOT-23 T/R | Buy | |
|
|
TPS74201RGWR | Texas Instruments | Linear Regulators | LDO Regulator Pos 0.8V to 3.6V 1.5A 20-Pin VQFN EP T/R | Buy | |
|
|
SN74AHC541PWRG4 | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP T/R | Buy | |
|
|
CDCP1803RGETG4 | Texas Instruments | Clock Buffers and Drivers | Clock Divider/Fanout Buffer 3-OUT 1-IN 1:3 24-Pin VQFN EP T/R | Buy | |
|
|
SN74HC241PWRE4 | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP T/R | Buy | |
|
|
TPS62420DRCR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 6V Synchronous Step Down Dual-Out 0.6V to 6V 0.6A/1A 10-Pin VSON EP T/R | Buy | |
|
|
TPS74201RGWRAU | Texas Instruments | Linear Regulators | LDO Regulator Pos 0.8V to 3.6V 1.5A 20-Pin VQFN EP T/R | Buy | |