Clock Buffers and Drivers
CDCP1803RGETG4
Clock Divider/Fanout Buffer 3-OUT 1-IN 1:3 24-Pin VQFN EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Clock Divider/Fanout Buffer
Fanout
1:3
Number of Outputs per Chip
3
Maximum Input Frequency (MHz)
800
Maximum Propagation Delay Time @ Maximum CL (ns)
0.6@3V to 3.6V
Absolute Propagation Delay Time (ns)
0.6
Input Logic Level
CML|HSTL|LVCMOS|LVDS|LVTTL|SSTL|VML
Output Logic Level
LVPECL
Minimum Operating Supply Voltage (V)
3
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
4.15(Max)
Package Length
4.15(Max)
PCB changed
24
Standard Package Name
QFN
Supplier Package
VQFN EP
Pin Count
24
Lead Shape
No Lead

