cPCI 6150 Hot Swap Design Application Note
Reference Design using part PCI6150 by Broadcom Inc
For End Products
- Analog Telephone Adapter
- Embedded PC
- Portable Consumer Electronics
Description
- cPCI 6150 Hot Swap Design Application Note. The following are CompactPCI (cPCI) Hot Swap design (using the PCI 6150BB PCI-to-PCI Bridge device) reference design features. This 32-bit PCI-to-PCI Bridge device offers superior PCI performance, based on the PCI 6150 PCI-to-PCI Bridge device
Key Features
-
Input Voltage3.3|5 V
-
Output Voltage3.3|5 V
Featured Parts (6)
| Part Number | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT1117IST#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.25V to 13.7V 0.8A 4-Pin(3+Tab) SOT-223 Tube | Buy | |
|
|
LT1117IST#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.25V to 13.7V 0.8A 4-Pin(3+Tab) SOT-223 T/R | Buy | |
|
|
LT1117CM#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.25V to 13.7V 0.8A 4-Pin(3+Tab) DDPAK T/R | Buy | |
|
|
LT1117CST#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.25V to 13.7V 0.8A 4-Pin(3+Tab) SOT-223 Tube | Buy | |
|
|
LT1117CM#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.25V to 13.7V 0.8A 4-Pin(3+Tab) DDPAK Tube | Buy | |
|
|
LT1117CST#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.25V to 13.7V 0.8A 4-Pin(3+Tab) SOT-223 T/R | Buy | |