Analog DevicesLT1117CST#TRPBFLinear Regulators
LDO Regulator Pos 1.25V to 13.7V 0.8A 4-Pin(3+Tab) SOT-223 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Adjustable | |
| 1.25 to 13.7 | |
| 0.8 | |
| 2.45 | |
| 15 | |
| 1.1@100mA|1.15@500mA|1.2@800mA|1.3@800mA|1.25@500mA|1.2@100mA | |
| 1.262 | |
| 0.2% | |
| 0.4% | |
| 15°C/W(Typ) | |
| Short Circuit Protection|Current Limit|Thermal Protection | |
| 0 | |
| 125 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.7(Max) |
| Package Width | 3.51 |
| Package Length | 6.51 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-223 |
| 4 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

